SAMA5D2 Family of MPUs and Eval Board

Microchip offers its SAMA5D2 family of Arm® Cortex®-A5 processor based microprocessors and Xplained Ultra evaluation board

Image of Atmel's SAMA5D2 Xplained Ultra Eval BoardThe Microchip SMART SAMA5D2 series is a high-performance, ultra-low-power Arm Cortex-A5 processor based MPU. The Arm Cortex-A5 processor runs up to 500 MHz and features the ARM NEON™ SIMD engine a 128 kB L2 cache, and a floating-point unit. It supports multiple memories, including latest-generation technologies such as DDR3, LPDDR3, and QSPI Flash. It integrates powerful peripherals for connectivity (EMAC, USB, dual CAN, up to 10 UARTs, and others) and user interface applications (TFT LCD controller, touch controller, class D amplifier, audio PLL, CMOS sensor interface, and more). The devices offer advanced security functions to protect customer code and secure external data transfers. These include ARM TrustZone®, tamper detection, secure data storage, hardware encryption engines including private keys, on-the-fly decryption of code stored in external DDR or QSPI memory, and a secure boot loader. The devices come with a free Microchip Linux distribution.

The Microchip SAMA5D2 Xplained Ultra is a fast prototyping and evaluation platform for the Atmel SMART SAMA5D2 series of microprocessors. The board includes eMMC and DDR3 memories as well as a rich set of connectivity options. Connectors and expansion headers allow for easy customization and quick access to leading-edge embedded features such as the ClassD amplifier or the capacitive touch controller. An Microchip Linux distribution and software package makes it easy to get started with development.

SAMA5D2 Series Features
  • Market-leading low power consumption
    • Less than 150 mW in active mode at 500 MHz with all peripherals activated
    • Less than 0.5 mW in low power mode with SRAM and registers retention
    • Dual CAN-FD controller
  • Arm Cortex-A5 core running at 500 MHz (785DMIPS)
  • Floating-point unit (FPU) for high-precision computing and accelerated data processing
SAMA5D2 Xplained Ultra Features
  • Based on Microchip ATSAMA5D27-CU
  • Two DDR3L 2 Gb 16-bit
  • One eMMC 4 GB
  • One serial data Flash QSPI
  • One serial E2P+Mac add
  • One Ethernet 10/100 port
  • Two USB ports
  • Six-layer PCB

Evaluation Board

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SAMA5D2 XPLAINED ULTRAATSAMA5D2C-XULTSAMA5D2 XPLAINED ULTRA0 - Immediate$850.32View Details

SAMA5D2 Family

ImageManufacturer Part NumberDescriptionSpeedCo-Processors/DSPAvailable QuantityPriceView Details
IC MPU SAMA5D2 500MHZ 289LFBGAATSAMA5D27C-CURIC MPU SAMA5D2 500MHZ 289LFBGA500MHzMultimedia; NEON™ MPE2002 - Immediate$39.43View Details
IC MPU SAMA5D2 500MHZ 361TFBGAATSAMA5D27C-LD2G-CUIC MPU SAMA5D2 500MHZ 361TFBGA500MHzMultimedia; NEON™ MPE498 - Immediate$82.87View Details
IC MPU SAMA5D2 500MHZ 196TFBGAATSAMA5D21C-CURIC MPU SAMA5D2 500MHZ 196TFBGA500MHzMultimedia; NEON™ MPE1848 - Immediate$31.11View Details
IC MPU SAMA5D2 500MHZ 289LFBGAATSAMA5D27C-CUIC MPU SAMA5D2 500MHZ 289LFBGA500MHzMultimedia; NEON™ MPE714 - Immediate$38.82View Details
IC MPU SAMA5D2 500MHZ 289LFBGAATSAMA5D26C-CUIC MPU SAMA5D2 500MHZ 289LFBGA500MHzMultimedia; NEON™ MPE1399 - Immediate$35.13View Details
IC MCU 32BIT EXT MEM 256TFBGAATSAMA5D24C-CUIC MCU 32BIT EXT MEM 256TFBGA500MHzMultimedia; NEON™ MPE471 - Immediate$36.31View Details
IC MPU SAMA5D2 500MHZ 361TFBGAATSAMA5D27C-LD1G-CUIC MPU SAMA5D2 500MHZ 361TFBGA500MHzMultimedia; NEON™ MPE4 - Immediate$69.64View Details
IC MPU SAMA5D2 500MHZ 196TFBGAATSAMA5D22C-CURIC MPU SAMA5D2 500MHZ 196TFBGA500MHzMultimedia; NEON™ MPE1510 - Immediate$34.77View Details
IC MPU SAMA5D2 500MHZ 289LFBGAATSAMA5D26C-CURIC MPU SAMA5D2 500MHZ 289LFBGA500MHzMultimedia; NEON™ MPE5303 - Immediate$35.77View Details
IC MPU SAMA5D2 500MHZ 256TFBGAATSAMA5D24C-CURIC MPU SAMA5D2 500MHZ 256TFBGA500MHzMultimedia; NEON™ MPE1900 - Immediate$36.95View Details
IC MPU SAMA5D2 500MHZ 289LFBGAATSAMA5D27C-CNRIC MPU SAMA5D2 500MHZ 289LFBGA500MHzMultimedia; NEON™ MPE2983 - Immediate$41.36View Details
IC MPU SAMA5D2 500MHZ 196TFBGAATSAMA5D225C-D1M-CURIC MPU SAMA5D2 500MHZ 196TFBGA500MHzMultimedia; NEON™ MPE1813 - Immediate$46.09View Details
IC MPU SAMA5D2 500MHZ 289TFBGAATSAMA5D27C-D1G-CURIC MPU SAMA5D2 500MHZ 289TFBGA500MHzMultimedia; NEON™ MPE895 - Immediate$66.92View Details
IC MPU SAMA5D2 500MHZ 289TFBGAATSAMA5D27C-D1G-CURIC MPU SAMA5D2 500MHZ 289TFBGA500MHzMultimedia; NEON™ MPE895 - Immediate$66.92View Details
IC MPU SAMA5D2 500MHZ 289LFBGAATSAMA5D27C-D5M-CUIC MPU SAMA5D2 500MHZ 289LFBGA500MHzMultimedia; NEON™ MPE246 - Immediate$60.79View Details
IC MPU SAMA5D2 500MHZ 289TFBGAATSAMA5D27C-D1G-CUIC MPU SAMA5D2 500MHZ 289TFBGA500MHzMultimedia; NEON™ MPE2463 - Immediate$70.90View Details
IC MPU SAMA5D2 500MHZ 196TFBGAATSAMA5D21C-CUIC MPU SAMA5D2 500MHZ 196TFBGA500MHzMultimedia; NEON™ MPE875 - Immediate$30.54View Details
IC MPU SAMA5D2 500MHZ 289LFBGAATSAMA5D27C-D5M-CURIC MPU SAMA5D2 500MHZ 289LFBGA500MHzMultimedia; NEON™ MPE2455 - Immediate$57.49View Details
IC MPU SAMA5D2 500MHZ 289LFBGAATSAMA5D27C-D5M-CURIC MPU SAMA5D2 500MHZ 289LFBGA500MHzMultimedia; NEON™ MPE2455 - Immediate$57.49View Details
Published: 2015-11-17