


3365/10 100 | |
|---|---|
DigiKey Part Number | 3M157849-100-ND |
Manufacturer | |
Manufacturer Product Number | 3365/10 100 |
Description | CBL RIBN 10COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.035" (0.89mm) | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 2651 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₪1.50820 | ₪150.82 |
| 200 | ₪1.36685 | ₪273.37 |
| 300 | ₪1.29057 | ₪387.17 |
| 500 | ₪1.20086 | ₪600.43 |
| 700 | ₪1.14551 | ₪801.86 |
| 1,000 | ₪1.08989 | ₪1,089.89 |
| 2,500 | ₪0.96046 | ₪2,401.15 |
| 5,000 | ₪0.87438 | ₪4,371.90 |
| 10,000 | ₪0.85681 | ₪8,568.10 |
| Unit Price without VAT: | ₪1.50820 |
|---|---|
| Unit Price with VAT: | ₪1.77968 |










