
TPQ051003-DFOR | |
|---|---|
DigiKey Part Number | 5503-TPQ051003-DFORTR-ND - Tape & Reel (TR) 5503-TPQ051003-DFORCT-ND - Cut Tape (CT) 5503-TPQ051003-DFORDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPQ051003-DFOR |
Description | IC REG BOOST 3V 600MA 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3V 1 Output 600mA 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPQ051003-DFOR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪2.94000 | ₪2.94 |
| 10 | ₪2.09300 | ₪20.93 |
| 25 | ₪1.88240 | ₪47.06 |
| 100 | ₪1.65200 | ₪165.20 |
| 250 | ₪1.54192 | ₪385.48 |
| 500 | ₪1.47570 | ₪737.85 |
| 1,000 | ₪1.42114 | ₪1,421.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.33021 | ₪3,990.63 |
| Unit Price without VAT: | ₪2.94000 |
|---|---|
| Unit Price with VAT: | ₪3.46920 |

