


ABM11-24.000MHZ-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-10940-2-ND - Tape & Reel (TR) 535-10940-1-ND - Cut Tape (CT) 535-10940-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-24.000MHZ-D2X-T3 |
Description | CRYSTAL 24.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-24.000MHZ-D2X-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪3.26000 | ₪3.26 |
| 10 | ₪2.83200 | ₪28.32 |
| 25 | ₪2.67800 | ₪66.95 |
| 50 | ₪2.56780 | ₪128.39 |
| 100 | ₪2.45410 | ₪245.41 |
| 250 | ₪2.30120 | ₪575.30 |
| 500 | ₪2.23154 | ₪1,115.77 |
| 1,000 | ₪2.13927 | ₪2,139.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪1.95668 | ₪5,870.04 |
| 6,000 | ₪1.93101 | ₪11,586.06 |
| Unit Price without VAT: | ₪3.26000 |
|---|---|
| Unit Price with VAT: | ₪3.84680 |









