ABM_B/ABM_W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABM_B/ABM_W Series
Abracon: Who We Are Today

ABM3B-12.288MHZ-10-1-U-T

DigiKey Part Number
300-8198-2-ND - Tape & Reel (TR)
300-8198-1-ND - Cut Tape (CT)
300-8198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3B-12.288MHZ-10-1-U-T
Description
CRYSTAL 12.2880MHZ 10PF SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.288 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3B-12.288MHZ-10-1-U-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12.288 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
70 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (5x3.2)
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26,629
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.62000₪2.62
10₪2.27200₪22.72
25₪2.14920₪53.73
50₪2.05940₪102.97
100₪1.97420₪197.42
250₪1.86708₪466.77
500₪1.78982₪894.91
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₪1.71580₪1,715.80
2,000₪1.64483₪3,289.66
3,000₪1.60472₪4,814.16
5,000₪1.55559₪7,777.95
7,000₪1.52406₪10,668.42
10,000₪1.49135₪14,913.50
12,000₪1.47491₪17,698.92
24,000₪1.41407₪33,937.68
25,000₪1.41057₪35,264.25
Manufacturers Standard Package
Unit Price without VAT:₪2.62000
Unit Price with VAT:₪3.09160