4 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 SMD
Abracon: Who We Are Today

ABM8G-12.000MHZ-4Y-T3

DigiKey Part Number
535-10901-2-ND - Tape & Reel (TR)
535-10901-1-ND - Cut Tape (CT)
535-10901-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8G-12.000MHZ-4Y-T3
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 10pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM8G-12.000MHZ-4Y-T3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,146
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.04000₪2.04
10₪1.78100₪17.81
25₪1.68440₪42.11
50₪1.61500₪80.75
100₪1.53260₪153.26
250₪1.42636₪356.59
500₪1.33024₪665.12
1,000₪1.31810₪1,318.10
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.95430₪2,862.90
Manufacturers Standard Package
Unit Price without VAT:₪2.04000
Unit Price with VAT:₪2.40720