
50208-00401-001 | |
|---|---|
DigiKey Part Number | 4294-50208-00401-001TR-ND - Tape & Reel (TR) 4294-50208-00401-001CT-ND - Cut Tape (CT) 4294-50208-00401-001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50208-00401-001 |
Description | 4PIN, 0.8MM WIRE TO BOARD IDT CO |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.031" (0.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.067" (1.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Phosphor Bronze | |
Insulation Material | Plastic | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.72000 | ₪1.72 |
| 10 | ₪1.45200 | ₪14.52 |
| 100 | ₪1.23330 | ₪123.33 |
| 500 | ₪1.10078 | ₪550.39 |
| 1,000 | ₪1.04820 | ₪1,048.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | ₪0.95948 | ₪3,358.18 |
| 7,000 | ₪0.91369 | ₪6,395.83 |
| 10,500 | ₪0.88793 | ₪9,323.26 |
| 17,500 | ₪0.85652 | ₪14,989.10 |
| 24,500 | ₪0.83644 | ₪20,492.78 |
| 35,000 | ₪0.81568 | ₪28,548.80 |
| Unit Price without VAT: | ₪1.72000 |
|---|---|
| Unit Price with VAT: | ₪2.02960 |

