1426
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1426

DigiKey Part Number
1528-1354-ND
Manufacturer
Manufacturer Product Number
1426
Description
ADDRESS LED MODULE SERIAL RGB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Addressable Lighting Neopixel 8 LED Module Serial (Shift Register) Red, Green, Blue (RGB) 51.10mm L x 10.20mm W
Datasheet
 Datasheet
EDA/CAD Models
1426 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
Packaging
Bulk
Part Status
Active
Configuration
Module
Number of LEDs
8
Color
Red, Green, Blue (RGB)
Controller Type
-
Utilized LED
SK6812 or WS2812
Interface
Serial (Shift Register)
Mounting Type
User Defined
Size / Dimension
51.10mm L x 10.20mm W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪21.33000₪21.33
Manufacturers Standard Package
Unit Price without VAT:₪21.33000
Unit Price with VAT:₪25.16940