
1875 | |
|---|---|
DigiKey Part Number | 1528-1033-ND |
Manufacturer | |
Manufacturer Product Number | 1875 |
Description | EVAL BOARD FOR TXB0104 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TXB0104 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Logic-Level Translator | |
Embedded | - | |
Utilized IC / Part | TXB0104 | |
Primary Attributes | 4-Channel (Quad) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.54000 | ₪12.54 |
| Unit Price without VAT: | ₪12.54000 |
|---|---|
| Unit Price with VAT: | ₪14.79720 |















