
3679 | |
|---|---|
DigiKey Part Number | 1528-2533-ND |
Manufacturer | |
Manufacturer Product Number | 3679 |
Description | CBL ASSY USB M-MIC USB-B M 3.28' |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | USB A Male Plug to Micro USB B Male, USB C Male, and i5 Lightning Connector | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Color | - | |
Shielding | - | |
Usage | Sync and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪30.47000 | ₪30.47 |
| Unit Price without VAT: | ₪30.47000 |
|---|---|
| Unit Price with VAT: | ₪35.95460 |

