
3721 | |
|---|---|
DigiKey Part Number | 1528-2564-ND |
Manufacturer | |
Manufacturer Product Number | 3721 |
Description | DIGITAL TEMPERATURE AND HUMIDITY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 99% RH I2C ±3% RH 5 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 99% RH | |
Output Type | I2C | |
Output | - | |
Accuracy | ±3% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 3.1V ~ 5.5V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪14.16000 | ₪14.16 |
| Unit Price without VAT: | ₪14.16000 |
|---|---|
| Unit Price with VAT: | ₪16.70880 |











