
716 | |
|---|---|
DigiKey Part Number | 1528-1999-ND |
Manufacturer | |
Manufacturer Product Number | 716 |
Description | RGB LCD SHIELD KIT 16X2 DISPLAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MCP23017 Character LCD 16x2 RGB Display Arduino Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Arduino | |
Type | Display | |
Function | Character LCD 16x2 RGB | |
Utilized IC / Part | MCP23017 | |
Contents | Board(s), Header(s), Accessories | |
Suggested Programming Environment | Arduino | |
Interconnect System | Arduino R3 Shield | |
Note | Assembly Required | |
Primary Attributes | - | |
Secondary Attributes | I2C Interface(s) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪85.84000 | ₪85.84 |
| Unit Price without VAT: | ₪85.84000 |
|---|---|
| Unit Price with VAT: | ₪101.29120 |



