
A3984SLPTR-T | |
|---|---|
DigiKey Part Number | 620-1150-2-ND - Tape & Reel (TR) 620-1150-1-ND - Cut Tape (CT) 620-1150-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A3984SLPTR-T |
Description | IC MTR DRV BIPOLR 3-5.5V 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Logic 24-TSSOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | - | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | 1, 1/2, 1/4, 1/16 | |
Applications | General Purpose | |
Current - Output | 2A | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | 8V ~ 35V | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪15.88000 | ₪15.88 |
| 10 | ₪12.05000 | ₪120.50 |
| 25 | ₪11.09240 | ₪277.31 |
| 100 | ₪10.03940 | ₪1,003.94 |
| 250 | ₪9.53716 | ₪2,384.29 |
| 500 | ₪9.23438 | ₪4,617.19 |
| 1,000 | ₪8.98520 | ₪8,985.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₪8.61135 | ₪34,445.40 |
| Unit Price without VAT: | ₪15.88000 |
|---|---|
| Unit Price with VAT: | ₪18.73840 |

