8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS714ELCTR-05B-T

DigiKey Part Number
620-1258-2-ND - Tape & Reel (TR)
620-1258-1-ND - Cut Tape (CT)
620-1258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACS714ELCTR-05B-T
Description
CURRENT SENSOR HE/OL 5A 8-SOIC
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect, Open Loop Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ACS714ELCTR-05B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
185mV/A
Frequency
DC ~ 80kHz
Linearity
±1.5%
Accuracy
±1.5%
Voltage - Supply
5V
Response Time
3.5µs
Current - Supply (Max)
13mA
Operating Temperature
-40°C ~ 85°C
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,356
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪14.62000₪14.62
5₪13.09600₪65.48
10₪12.52700₪125.27
25₪11.84960₪296.24
50₪11.38700₪569.35
100₪10.96300₪1,096.30
500₪10.11000₪5,055.00
1,000₪10.01351₪10,013.51
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪9.15490₪27,464.70
Manufacturers Standard Package
Unit Price without VAT:₪14.62000
Unit Price with VAT:₪17.25160