
ACS725KMATR-30AU-T | |
|---|---|
DigiKey Part Number | 620-ACS725KMATR-30AU-TTR-ND - Tape & Reel (TR) 620-ACS725KMATR-30AU-TCT-ND - Cut Tape (CT) 620-ACS725KMATR-30AU-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS725KMATR-30AU-T |
Description | CURRENT SEN HE/DIFF 30A 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 30A 1 Channel Hall Effect, Differential Unidirectional 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 88mV/A | |
Frequency | DC ~ 120kHz | |
Linearity | ±1% | |
Accuracy | ±1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 4µs | |
Current - Supply (Max) | 14mA | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.65000 | ₪12.65 |
| 5 | ₪11.31200 | ₪56.56 |
| 10 | ₪10.81400 | ₪108.14 |
| 25 | ₪10.21920 | ₪255.48 |
| 50 | ₪9.81360 | ₪490.68 |
| 100 | ₪9.44120 | ₪944.12 |
| 500 | ₪8.69266 | ₪4,346.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₪7.15176 | ₪7,151.76 |
| 2,000 | ₪6.94442 | ₪13,888.84 |
| Unit Price without VAT: | ₪12.65000 |
|---|---|
| Unit Price with VAT: | ₪14.92700 |

