AO6604
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOTS21311C

DigiKey Part Number
785-AOTS21311CTR-ND - Tape & Reel (TR)
785-AOTS21311CCT-ND - Cut Tape (CT)
785-AOTS21311CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOTS21311C
Description
MOSFET P-CH 30V 5.9A 6TSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5.9A (Ta) 2.5W (Ta) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
45mOhm @ 5.9A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
26 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
720 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,654
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.37000₪2.37
10₪1.46600₪14.66
100₪0.93980₪93.98
500₪0.71240₪356.20
1,000₪0.63907₪639.07
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₪0.54579₪1,637.37
6,000₪0.49879₪2,992.74
9,000₪0.47483₪4,273.47
15,000₪0.44791₪6,718.65
21,000₪0.43197₪9,071.37
30,000₪0.41647₪12,494.10
75,000₪0.40322₪30,241.50
Manufacturers Standard Package
Unit Price without VAT:₪2.37000
Unit Price with VAT:₪2.79660