
3049 RD005 | |
|---|---|
DigiKey Part Number | A3049R-100-ND |
Manufacturer | |
Manufacturer Product Number | 3049 RD005 |
Description | HOOK-UP STRND 26AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪122.77000 | ₪122.77 |
| 2 | ₪116.85500 | ₪233.71 |
| 3 | ₪113.52333 | ₪340.57 |
| 5 | ₪109.43600 | ₪547.18 |
| 7 | ₪106.81286 | ₪747.69 |
| 10 | ₪104.09100 | ₪1,040.91 |
| 25 | ₪97.36040 | ₪2,434.01 |
| 50 | ₪92.50820 | ₪4,625.41 |
| 100 | ₪87.85130 | ₪8,785.13 |
| Unit Price without VAT: | ₪122.77000 |
|---|---|
| Unit Price with VAT: | ₪144.86860 |














