
3050 VI005 | |
|---|---|
DigiKey Part Number | A2015V-100-ND |
Manufacturer | |
Manufacturer Product Number | 3050 VI005 |
Description | HOOK-UP STRND 24AWG VIO 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Violet 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.056" (1.42mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪125.51000 | ₪125.51 |
| 2 | ₪119.49000 | ₪238.98 |
| 3 | ₪116.08000 | ₪348.24 |
| 5 | ₪111.89800 | ₪559.49 |
| 7 | ₪109.21571 | ₪764.51 |
| 10 | ₪106.43300 | ₪1,064.33 |
| 25 | ₪99.54840 | ₪2,488.71 |
| 50 | ₪94.58500 | ₪4,729.25 |
| 100 | ₪89.82230 | ₪8,982.23 |
| Unit Price without VAT: | ₪125.51000 |
|---|---|
| Unit Price with VAT: | ₪148.10180 |












