
F2211/16 BK147 | |
|---|---|
DigiKey Part Number | F2211/16BK147-ND |
Manufacturer | |
Manufacturer Product Number | F2211/16 BK147 |
Description | HEATSHRINK 0.062" X 0.083' BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.062" (1.57mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.083' (25.40mm, 1.00") | |
Inner Diameter - Supplied | 0.062" (1.57mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.18000 | ₪1.18 |
| 2 | ₪1.07500 | ₪2.15 |
| 3 | ₪1.02667 | ₪3.08 |
| 5 | ₪0.96800 | ₪4.84 |
| 7 | ₪0.93143 | ₪6.52 |
| 10 | ₪0.89200 | ₪8.92 |
| 25 | ₪0.79840 | ₪19.96 |
| 50 | ₪0.73400 | ₪36.70 |
| 100 | ₪0.67530 | ₪67.53 |
| Unit Price without VAT: | ₪1.18000 |
|---|---|
| Unit Price with VAT: | ₪1.39240 |






