
F2211/8 BK002 | |
|---|---|
DigiKey Part Number | AF2211/8B-500-ND |
Manufacturer | |
Manufacturer Product Number | F2211/8 BK002 |
Description | HEATSHRINK 1/8" X 500' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 500.0' (152.4m) | |
Inner Diameter - Supplied | 0.125" (3.18mm) | |
Inner Diameter - Recovered | 0.062" (1.57mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Resistant, Fluid Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1,127.02000 | ₪1,127.02 |
| 2 | ₪1,036.53500 | ₪2,073.07 |
| 3 | ₪987.02000 | ₪2,961.06 |
| 5 | ₪928.00400 | ₪4,640.02 |
| 7 | ₪891.07714 | ₪6,237.54 |
| 10 | ₪853.53800 | ₪8,535.38 |
| 25 | ₪783.93680 | ₪19,598.42 |
| Unit Price without VAT: | ₪1,127.02000 |
|---|---|
| Unit Price with VAT: | ₪1,329.88360 |








