
F221V3/16 BK100 | |
|---|---|
DigiKey Part Number | F221V3/16BK100-ND |
Manufacturer | |
Manufacturer Product Number | F221V3/16 BK100 |
Description | HEATSHRINK 3/16" X 4' BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant, Heat Resistant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪14.12000 | ₪14.12 |
| 2 | ₪12.99500 | ₪25.99 |
| 3 | ₪12.37667 | ₪37.13 |
| 5 | ₪11.63400 | ₪58.17 |
| 7 | ₪11.16714 | ₪78.17 |
| 10 | ₪10.69500 | ₪106.95 |
| 25 | ₪9.57560 | ₪239.39 |
| 50 | ₪8.80720 | ₪440.36 |
| 100 | ₪8.10030 | ₪810.03 |
| Unit Price without VAT: | ₪14.12000 |
|---|---|
| Unit Price with VAT: | ₪16.66160 |










