


EP3C16E144I7N | |
|---|---|
DigiKey Part Number | 544-3185-ND |
Manufacturer | |
Manufacturer Product Number | EP3C16E144I7N |
Description | IC FPGA 84 I/O 144EQFP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Cyclone® III Field Programmable Gate Array (FPGA) IC 84 516096 15408 144-LQFP Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EP3C16E144I7N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 84 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ₪362.76742 | ₪43,532.09 |
| Unit Price without VAT: | ₪362.76742 |
|---|---|
| Unit Price with VAT: | ₪428.06556 |





