
SLPIRABPSO0 | |
|---|---|
DigiKey Part Number | 965-SLPIRABPSO0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRABPSO0 |
Description | SURLOK PLUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪39.39000 | ₪39.39 |
| 10 | ₪33.46200 | ₪334.62 |
| 25 | ₪31.36480 | ₪784.12 |
| 50 | ₪29.86800 | ₪1,493.40 |
| 100 | ₪28.44220 | ₪2,844.22 |
| 250 | ₪26.66228 | ₪6,665.57 |
| 500 | ₪25.39080 | ₪12,695.40 |
| 1,000 | ₪24.18048 | ₪24,180.48 |
| Unit Price without VAT: | ₪39.39000 |
|---|---|
| Unit Price with VAT: | ₪46.48020 |


