



TP-105 | |
|---|---|
DigiKey Part Number | 1967-1087-ND |
Manufacturer | |
Manufacturer Product Number | TP-105 |
Description | TELEPHONE PLUG INLINE 5 CONDUCTO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Phone Plug 5 Conductor (TRRRS) Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | 5 Conductor (TRRRS) | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.281" (7.14mm) | |
Number of Positions/Contacts | 5 Conductors, 5 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.901" (22.89mm) | |
Contact Material - Plating | Nickel | |
Body Material | - | |
Body Color | Silver, Red | |
Includes | 3 pcs - 1 Connector, 1 Handle, 1 Strain Relief | |
Housing Material | Plastic | |
Contact Material | - | |
Cable Opening | 0.272" (6.91mm) | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪190.68000 | ₪190.68 |
| 10 | ₪162.06700 | ₪1,620.67 |
| 25 | ₪151.92480 | ₪3,798.12 |
| 50 | ₪144.67820 | ₪7,233.91 |
| 100 | ₪137.78050 | ₪13,778.05 |
| 250 | ₪130.82388 | ₪32,705.97 |
| Unit Price without VAT: | ₪190.68000 |
|---|---|
| Unit Price with VAT: | ₪225.00240 |







