
083-168 | |
|---|---|
DigiKey Part Number | ARF1004-ND |
Manufacturer | |
Manufacturer Product Number | 083-168 |
Description | CONN REDUCING ADAPT FOR UHF PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Reducing Adapter For UHF Plugs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | UHF | |
Accessory Type | Reducing Adapter | |
For Use With/Related Products | UHF Plugs | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪39.39000 | ₪39.39 |
| 10 | ₪33.46200 | ₪334.62 |
| 25 | ₪31.36480 | ₪784.12 |
| 50 | ₪29.86800 | ₪1,493.40 |
| 100 | ₪28.44220 | ₪2,844.22 |
| 300 | ₪26.12080 | ₪7,836.24 |
| 500 | ₪25.39080 | ₪12,695.40 |
| 1,000 | ₪24.18048 | ₪24,180.48 |
| Unit Price without VAT: | ₪39.39000 |
|---|---|
| Unit Price with VAT: | ₪46.48020 |







