


142136 | |
|---|---|
DigiKey Part Number | ARF2971-ND |
Manufacturer | |
Manufacturer Product Number | 142136 |
Description | CONN SMB RCPT STR 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142136 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪20.00000 | ₪20.00 |
| 10 | ₪17.00400 | ₪170.04 |
| 25 | ₪15.93960 | ₪398.49 |
| 50 | ₪15.17780 | ₪758.89 |
| 100 | ₪14.45300 | ₪1,445.30 |
| 300 | ₪13.37510 | ₪4,012.53 |
| 500 | ₪12.90182 | ₪6,450.91 |
| 1,000 | ₪12.28655 | ₪12,286.55 |
| 2,500 | ₪11.51818 | ₪28,795.45 |
| Unit Price without VAT: | ₪20.00000 |
|---|---|
| Unit Price with VAT: | ₪23.60000 |

