
LY M67K-J1K2-26-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LYM67K-J1K2-26-ZTR-ND - Tape & Reel (TR) 475-LYM67K-J1K2-26-ZCT-ND - Cut Tape (CT) 475-LYM67K-J1K2-26-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LY M67K-J1K2-26-0-2-R18-Z |
Description | LED YELLOW CLEAR SMD |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪0.93000 | ₪0.93 |
| 10 | ₪0.63800 | ₪6.38 |
| 100 | ₪0.44870 | ₪44.87 |
| 500 | ₪0.36150 | ₪180.75 |
| 1,000 | ₪0.33258 | ₪332.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪0.29529 | ₪885.87 |
| 6,000 | ₪0.27624 | ₪1,657.44 |
| 9,000 | ₪0.26644 | ₪2,397.96 |
| 15,000 | ₪0.25537 | ₪3,830.55 |
| 21,000 | ₪0.24878 | ₪5,224.38 |
| 30,000 | ₪0.24235 | ₪7,270.50 |
| 75,000 | ₪0.22814 | ₪17,110.50 |
| 150,000 | ₪0.21929 | ₪32,893.50 |
| Unit Price without VAT: | ₪0.93000 |
|---|---|
| Unit Price with VAT: | ₪1.09740 |








