MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408DY+T

DigiKey Part Number
DG408DY+TTR-ND - Tape & Reel (TR)
DG408DY+TCT-ND - Cut Tape (CT)
DG408DY+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG408DY+T
Description
IC MUX 8:1 100OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 100Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG408DY+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
100Ohm
Channel-to-Channel Matching (ΔRon)
1.5Ohm
Voltage - Supply, Single (V+)
5V ~ 30V
Voltage - Supply, Dual (V±)
±5V ~ 20V
Switch Time (Ton, Toff) (Max)
150ns, 150ns
-3db Bandwidth
-
Charge Injection
2pC
Channel Capacitance (CS(off), CD(off))
3pF, 26pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-92dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,408
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪32.37000₪32.37
10₪25.15800₪251.58
25₪23.35920₪583.98
100₪21.38130₪2,138.13
250₪20.43820₪5,109.55
500₪19.86996₪9,934.98
1,000₪19.40211₪19,402.11
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₪18.90840₪47,271.00
Manufacturers Standard Package
Unit Price without VAT:₪32.37000
Unit Price with VAT:₪38.19660