
DS2482S-800+ | |
|---|---|
DigiKey Part Number | DS2482S-800+-ND |
Manufacturer | |
Manufacturer Product Number | DS2482S-800+ |
Description | IC I2C TO 1WIRE BRIDGE 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1-Wire® Bridge, 1-Wire® to I2C I2C Interface 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS2482S-800+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | 1-Wire® | |
Function | Bridge, 1-Wire® to I2C | |
Interface | I2C | |
Standards | - | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪45.23000 | ₪45.23 |
| 10 | ₪35.57300 | ₪355.73 |
| 50 | ₪31.70020 | ₪1,585.01 |
| 100 | ₪30.50100 | ₪3,050.10 |
| 250 | ₪29.23428 | ₪7,308.57 |
| 500 | ₪28.47128 | ₪14,235.64 |
| 1,000 | ₪27.84305 | ₪27,843.05 |
| Unit Price without VAT: | ₪45.23000 |
|---|---|
| Unit Price with VAT: | ₪53.37140 |









