
MAX11103ATB+T | |
|---|---|
DigiKey Part Number | MAX11103ATB+TTR-ND - Tape & Reel (TR) MAX11103ATB+TCT-ND - Cut Tape (CT) MAX11103ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX11103ATB+T |
Description | IC ADC 12BIT SAR 10TDFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11103ATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 3M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.2V ~ 3.6V | |
Voltage - Supply, Digital | 2.2V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪47.35000 | ₪47.35 |
| 10 | ₪37.27200 | ₪372.72 |
| 25 | ₪34.75840 | ₪868.96 |
| 100 | ₪31.99410 | ₪3,199.41 |
| 250 | ₪30.67660 | ₪7,669.15 |
| 500 | ₪29.88268 | ₪14,941.34 |
| 1,000 | ₪29.22917 | ₪29,229.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪28.53934 | ₪71,348.35 |
| Unit Price without VAT: | ₪47.35000 |
|---|---|
| Unit Price with VAT: | ₪55.87300 |



