
MAX1697UEUT+T | |
|---|---|
DigiKey Part Number | MAX1697UEUT+TTR-ND - Tape & Reel (TR) MAX1697UEUT+TCT-ND - Cut Tape (CT) MAX1697UEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1697UEUT+T |
Description | IC REG CHARGE PUMP INV 60MA SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 60mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1697UEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.6V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 120kHz ~ 400kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.51000 | ₪12.51 |
| 10 | ₪9.40100 | ₪94.01 |
| 25 | ₪8.62800 | ₪215.70 |
| 100 | ₪7.77770 | ₪777.77 |
| 250 | ₪7.37200 | ₪1,843.00 |
| 500 | ₪7.12742 | ₪3,563.71 |
| 1,000 | ₪6.92614 | ₪6,926.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪6.71361 | ₪16,784.03 |
| 5,000 | ₪6.58555 | ₪32,927.75 |
| Unit Price without VAT: | ₪12.51000 |
|---|---|
| Unit Price with VAT: | ₪14.76180 |








