
MAX20340EWL+T | |
|---|---|
DigiKey Part Number | 175-MAX20340EWL+TTR-ND - Tape & Reel (TR) 175-MAX20340EWL+TCT-ND - Cut Tape (CT) 175-MAX20340EWL+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX20340EWL+T |
Description | BI-DIRECT PWR LINE COMM MGMT IC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 9-WLP (1.36x1.36) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20340EWL+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 28.5µA | |
Voltage - Supply | 3.4V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-WFBGA, WLBGA | |
Supplier Device Package | 9-WLP (1.36x1.36) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪9.68000 | ₪9.68 |
| 10 | ₪7.22200 | ₪72.22 |
| 25 | ₪6.60480 | ₪165.12 |
| 100 | ₪5.92720 | ₪592.72 |
| 250 | ₪5.60400 | ₪1,401.00 |
| 500 | ₪5.40922 | ₪2,704.61 |
| 1,000 | ₪5.24890 | ₪5,248.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪5.07969 | ₪12,699.23 |
| 5,000 | ₪4.97772 | ₪24,888.60 |
| Unit Price without VAT: | ₪9.68000 |
|---|---|
| Unit Price with VAT: | ₪11.42240 |



