
MAX5418META+ | |
|---|---|
DigiKey Part Number | 505-MAX5418META+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5418META+ |
Description | IC DGTL POT 100KOHM 256TAP 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5418META+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.25V | |
Features | Selectable Address | |
Tolerance | - | |
Temperature Coefficient (Typ) | 35ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN (3x3) | |
Package / Case | 8-WDFN Exposed Pad | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 325 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪25.66000 | ₪25.66 |
| 10 | ₪19.79900 | ₪197.99 |
| 25 | ₪18.33400 | ₪458.35 |
| 100 | ₪16.72180 | ₪1,672.18 |
| 300 | ₪15.82253 | ₪4,746.76 |
| 500 | ₪15.48998 | ₪7,744.99 |
| 1,000 | ₪15.10869 | ₪15,108.69 |
| Unit Price without VAT: | ₪25.66000 |
|---|---|
| Unit Price with VAT: | ₪30.27880 |



