


MAX9814ETD+T | |
|---|---|
DigiKey Part Number | MAX9814ETD+TTR-ND - Tape & Reel (TR) MAX9814ETD+TCT-ND - Cut Tape (CT) MAX9814ETD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9814ETD+T |
Description | IC AMP CLASS AB MONO 14TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 14-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9814ETD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | AGC, Microphone, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 14-TDFN (3x3) | |
Package / Case | 14-WFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪7.92000 | ₪7.92 |
| 10 | ₪5.84900 | ₪58.49 |
| 25 | ₪5.33600 | ₪133.40 |
| 100 | ₪4.77200 | ₪477.20 |
| 250 | ₪4.50264 | ₪1,125.66 |
| 500 | ₪4.34034 | ₪2,170.17 |
| 1,000 | ₪4.20669 | ₪4,206.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪4.06563 | ₪10,164.07 |
| 5,000 | ₪3.98063 | ₪19,903.15 |
| 7,500 | ₪3.93804 | ₪29,535.30 |
| Unit Price without VAT: | ₪7.92000 |
|---|---|
| Unit Price with VAT: | ₪9.34560 |











