
ADA4807-2ACPZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADA4807-2ACPZ-R2TR-ND - Tape & Reel (TR) 505-ADA4807-2ACPZ-R2CT-ND - Cut Tape (CT) 505-ADA4807-2ACPZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4807-2ACPZ-R2 |
Description | IC OPAMP VFB 2 CIRCUIT 10LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 10-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADA4807-2ACPZ-R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 250V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 1.2 µA | |
Voltage - Input Offset | 140 µV | |
Current - Supply | 1mA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, CSP | |
Supplier Device Package | 10-LFCSP-WD (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪26.95000 | ₪26.95 |
| 10 | ₪17.97100 | ₪179.71 |
| 25 | ₪15.63280 | ₪390.82 |
| 100 | ₪12.98990 | ₪1,298.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₪11.69216 | ₪2,923.04 |
| 500 | ₪11.15588 | ₪5,577.94 |
| Unit Price without VAT: | ₪26.95000 |
|---|---|
| Unit Price with VAT: | ₪31.80100 |













