
ADG506AKRZ | |
|---|---|
DigiKey Part Number | 505-ADG506AKRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG506AKRZ |
Description | IC MUX 16:1 300OHM 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 300Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG506AKRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 300Ohm | |
Channel-to-Channel Matching (ΔRon) | 15Ohm | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±10.8V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 44pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪80.04000 | ₪80.04 |
| 10 | ₪57.24000 | ₪572.40 |
| 27 | ₪50.85852 | ₪1,373.18 |
| 108 | ₪47.40120 | ₪5,119.33 |
| Unit Price without VAT: | ₪80.04000 |
|---|---|
| Unit Price with VAT: | ₪94.44720 |

