


ADR5045BRTZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR5045BRTZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5045BRTZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5045BRTZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5045BRTZ-REEL7 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5045BRTZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 6.6µVrms | |
Noise - 10Hz to 10kHz | 280µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪8.14000 | ₪8.14 |
| 10 | ₪5.10000 | ₪51.00 |
| 25 | ₪4.30240 | ₪107.56 |
| 100 | ₪3.40030 | ₪340.03 |
| 250 | ₪2.95728 | ₪739.32 |
| 500 | ₪2.68472 | ₪1,342.36 |
| 1,000 | ₪2.45644 | ₪2,456.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₪2.16809 | ₪6,504.27 |
| 6,000 | ₪2.10573 | ₪12,634.38 |
| Unit Price without VAT: | ₪8.14000 |
|---|---|
| Unit Price with VAT: | ₪9.60520 |




