



ADSP-21479KSWZ-2A | |
|---|---|
DigiKey Part Number | 505-ADSP-21479KSWZ-2A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-21479KSWZ-2A |
Description | IC DSP SHARC 266MHZ LP 100LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Floating Point Digital Signal Processor (DSP) 266MHz 100-LQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-21479KSWZ-2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Floating Point | |
Interface | DAI, DPI, EBI/EMI, I2C, SPI, SPORT, UART/USART | |
Clock Rate | 266MHz | |
Non-Volatile Memory | ROM (4Mbit) | |
On-Chip RAM | 5Mbit | |
Voltage - I/O | 3.30V | |
Voltage - Core | 1.20V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP Exposed Pad | |
Supplier Device Package | 100-LQFP-EP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪83.73000 | ₪83.73 |
| 10 | ₪69.69500 | ₪696.95 |
| 41 | ₪63.38561 | ₪2,598.81 |
| 123 | ₪59.67285 | ₪7,339.76 |
| 287 | ₪57.43338 | ₪16,483.38 |
| 533 | ₪56.09122 | ₪29,896.62 |
| Unit Price without VAT: | ₪83.73000 |
|---|---|
| Unit Price with VAT: | ₪98.80140 |

