



ADXL343BCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADXL343BCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADXL343BCCZ-RL7CT-ND - Cut Tape (CT) 505-ADXL343BCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADXL343BCCZ-RL7 |
Description | ACCEL 2-16G I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL343BCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 256 (±2g) ~ 32 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 0.05Hz ~ 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2V ~ 3.6V | |
Features | Adjustable Bandwidth | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA | |
Supplier Device Package | 14-LGA (3x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪12.01000 | ₪12.01 |
| 5 | ₪10.72400 | ₪53.62 |
| 10 | ₪10.25100 | ₪102.51 |
| 25 | ₪9.68320 | ₪242.08 |
| 50 | ₪9.29600 | ₪464.80 |
| 100 | ₪8.94080 | ₪894.08 |
| 500 | ₪8.22684 | ₪4,113.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₪7.81579 | ₪11,723.68 |
| 3,000 | ₪7.58391 | ₪22,751.73 |
| 4,500 | ₪7.45727 | ₪33,557.72 |
| Unit Price without VAT: | ₪12.01000 |
|---|---|
| Unit Price with VAT: | ₪14.17180 |






