505~05-08-1666~MSE~12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
505~05-08-1666~MSE~12
12 TSSOP EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT3045EMSE-1#PBF

DigiKey Part Number
505-LT3045EMSE-1#PBF-ND
Manufacturer
Manufacturer Product Number
LT3045EMSE-1#PBF
Description
IC REG LIN POS ADJ 500MA 12MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 12-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LT3045EMSE-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
0V
Voltage - Output (Max)
Voltage Dropout (Max)
0.45V @ 500mA
Current - Output
Current - Quiescent (Iq)
20 µA
Current - Supply (Max)
25 mA
PSRR
117dB ~ 53dB (120Hz ~ 10MHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
12-MSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,996
Check for Additional Incoming Stock
All prices are in ILS
Tube
QuantityUnit PriceExt Price
1₪33.69000₪33.69
10₪22.77800₪227.78
37₪18.90919₪699.64
111₪16.52423₪1,834.19
259₪15.09853₪3,910.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪33.69000
Unit Price with VAT:₪39.75420