Parametric Equivalent



LTC6906CS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC6906CS6#TRPBFTR-ND - Tape & Reel (TR) LTC6906CS6#TRPBFCT-ND - Cut Tape (CT) LTC6906CS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6906CS6#TRPBF |
Description | IC OSC SILICON PROG TSOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 10kHz ~ 1MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6906CS6#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Oscillator, Silicon | |
Count | - | |
Frequency | 10kHz ~ 1MHz | |
Voltage - Supply | 2.25V ~ 3.6V | |
Current - Supply | 78 µA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪20.57000 | ₪20.57 |
| 10 | ₪13.50200 | ₪135.02 |
| 25 | ₪11.65880 | ₪291.47 |
| 100 | ₪9.57630 | ₪957.63 |
| 250 | ₪8.55364 | ₪2,138.41 |
| 500 | ₪7.92470 | ₪3,962.35 |
| 1,000 | ₪7.70606 | ₪7,706.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₪7.70606 | ₪19,265.15 |
| Unit Price without VAT: | ₪20.57000 |
|---|---|
| Unit Price with VAT: | ₪24.27260 |



