A-DF-09-LL/Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A-DF-09-LL/Z
A-DF 09 LL/Z
A-DF 09 LL/Z

A-DF 09 LL/Z

DigiKey Part Number
AE11063-ND
Manufacturer
Manufacturer Product Number
A-DF 09 LL/Z
Description
CONN D-SUB RCPT 9POS SOLDER CUP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DF 09 LL/Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
White
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49,554
Check for Additional Incoming Stock
All prices are in ILS
Tray
QuantityUnit PriceExt Price
1₪1.86000₪1.86
10₪1.58400₪15.84
25₪1.48520₪37.13
50₪1.41500₪70.75
100₪1.34690₪134.69
250₪1.26252₪315.63
500₪1.20222₪601.11
1,000₪1.14476₪1,144.76
2,500₪1.07306₪2,682.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪1.86000
Unit Price with VAT:₪2.19480