112J-TDAR-R01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
112J-TDAR-R01
Space-saving and Durable: ATTEND’s 2-in-1 microSD+SIM Stacked Connector

112J-TDAR-R01

DigiKey Part Number
4827-112J-TDAR-R01TR-ND - Tape & Reel (TR)
4827-112J-TDAR-R01CT-ND - Cut Tape (CT)
4827-112J-TDAR-R01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
112J-TDAR-R01
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 (8 + 1) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
112J-TDAR-R01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATTEND Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
9 (8 + 1)
Connector Type
Connector
Insertion, Removal Method
Push In, Push Out
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide, Switch
Height Above Board
0.073" (1.85mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,444
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪9.03000₪9.03
10₪7.68500₪76.85
25₪7.20160₪180.04
50₪6.85740₪342.87
100₪6.52970₪652.97
250₪6.12068₪1,530.17
500₪5.82850₪2,914.25
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₪5.55041₪5,550.41
2,000₪5.28565₪10,571.30
3,000₪5.13668₪15,410.04
5,000₪4.95504₪24,775.20
7,000₪4.83896₪33,872.72
Manufacturers Standard Package
Unit Price without VAT:₪9.03000
Unit Price with VAT:₪10.65540