



0ZCG0260FF2C | |
|---|---|
DigiKey Part Number | 5923-0ZCG0260FF2CTR-ND - Tape & Reel (TR) 5923-0ZCG0260FF2CCT-ND - Cut Tape (CT) 5923-0ZCG0260FF2CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCG0260FF2C |
Description | PTC RESET FUSE 8V 2.6A 1812 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 8V 2.6 A Ih Surface Mount 1812 (4532 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCG0260FF2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 8V | |
Current - Hold (Ih) (Max) | 2.6 A | |
Current - Trip (It) | 5 A | |
Current - Max | 100 A | |
Time to Trip | 2.5 s | |
Resistance - Initial (Ri) (Min) | 15 mOhms | |
Resistance - Post Trip (R1) (Max) | 47 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric), Concave | |
Size / Dimension | 0.179" L x 0.128" W (4.55mm x 3.24mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.00000 | ₪1.00 |
| 5 | ₪0.83800 | ₪4.19 |
| 10 | ₪0.77100 | ₪7.71 |
| 50 | ₪0.64020 | ₪32.01 |
| 100 | ₪0.59100 | ₪59.10 |
| 250 | ₪0.53132 | ₪132.83 |
| 500 | ₪0.49018 | ₪245.09 |
| 1,000 | ₪0.45215 | ₪452.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₪0.37574 | ₪751.48 |
| 4,000 | ₪0.34634 | ₪1,385.36 |
| 6,000 | ₪0.33014 | ₪1,980.84 |
| 10,000 | ₪0.31073 | ₪3,107.30 |
| 14,000 | ₪0.29852 | ₪4,179.28 |
| 20,000 | ₪0.28605 | ₪5,721.00 |
| 50,000 | ₪0.27410 | ₪13,705.00 |
| Unit Price without VAT: | ₪1.00000 |
|---|---|
| Unit Price with VAT: | ₪1.18000 |











