
C1F 1.5 | |
|---|---|
DigiKey Part Number | 5923-C1F1.5TR-ND - Tape & Reel (TR) 5923-C1F1.5CT-ND - Cut Tape (CT) 5923-C1F1.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1F 1.5 |
Description | FUSE BRD MT 1.5A 125VAC 63VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1F 1.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 50A DC | |
Melting I²t | 0.04 | |
Approval Agency | AEC-Q200, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W (3.20mm x 1.58mm) | |
DC Cold Resistance | 0.165 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.22000 | ₪1.22 |
| 5 | ₪1.00400 | ₪5.02 |
| 10 | ₪0.92500 | ₪9.25 |
| 50 | ₪0.76780 | ₪38.39 |
| 100 | ₪0.70820 | ₪70.82 |
| 250 | ₪0.63672 | ₪159.18 |
| 500 | ₪0.58746 | ₪293.73 |
| 1,000 | ₪0.54179 | ₪541.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₪0.44818 | ₪2,240.90 |
| 10,000 | ₪0.41276 | ₪4,127.60 |
| 15,000 | ₪0.39323 | ₪5,898.45 |
| 25,000 | ₪0.37482 | ₪9,370.50 |
| Unit Price without VAT: | ₪1.22000 |
|---|---|
| Unit Price with VAT: | ₪1.43960 |


