GF3500S35-00-60-400CC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF3500S35-00-60-400CC

DigiKey Part Number
BER361-ND
Manufacturer
Manufacturer Product Number
GF3500S35-00-60-400CC
Description
LIQUID GAP FILLER THERMAL CONDUC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Liquid Gap Filler, 2 Part 400cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Type
Liquid Gap Filler, 2 Part
Size / Dimension
400cc Cartridge
Usable Temperature Range
-76°F ~ 392°F (-60°C ~ 200°C)
Color
Blue
Thermal Conductivity
3.60W/m-K
Features
-
Shelf Life
5 Months
Storage/Refrigeration Temperature
77°F (25°C)
Material Flammability Rating
UL94 V-0
Shelf Life Start
Date of Manufacture
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in ILS
Bulk
QuantityUnit PriceExt Price
1₪977.24000₪977.24
10₪864.53800₪8,645.38
25₪823.27720₪20,581.93
Manufacturers Standard Package
Unit Price without VAT:₪977.24000
Unit Price with VAT:₪1,153.14320