SM0402 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM0402GC

DigiKey Part Number
492-2205-2-ND - Tape & Reel (TR)
492-2205-1-ND - Cut Tape (CT)
492-2205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM0402GC
Description
LED GREEN CLEAR 0402 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 572nm LED Indication - Discrete 1.9V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SM0402GC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
575nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.71mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,732
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪2.26000₪2.26
10₪1.55900₪15.59
100₪1.12800₪112.80
500₪0.93526₪467.63
1,000₪0.87193₪871.93
2,000₪0.81808₪1,636.16
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪0.75922₪3,796.10
10,000₪0.72250₪7,225.00
15,000₪0.70368₪10,555.20
25,000₪0.68244₪17,061.00
35,000₪0.66982₪23,443.70
50,000₪0.65751₪32,875.50
Manufacturers Standard Package
Unit Price without VAT:₪2.26000
Unit Price with VAT:₪2.66680