BMI088
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BMI088
Bosch Sensortec BMI088 | Digi-Key Daily

BMI088

DigiKey Part Number
828-1082-2-ND - Tape & Reel (TR)
828-1082-1-ND - Cut Tape (CT)
828-1082-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMI088
Description
ACCELEROMETER 16LGA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output
Datasheet
 Datasheet
EDA/CAD Models
BMI088 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bosch Sensortec
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Accelerometer, Gyroscope, 6 Axis
Output Type
I2C, SPI
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VFLGA Module
Supplier Device Package
16-LGA (4.5x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,821
Check for Additional Incoming Stock
All prices are in ILS
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₪18.75000₪18.75
5₪16.84600₪84.23
10₪16.13600₪161.36
25₪15.29040₪382.26
50₪14.71180₪735.59
100₪14.18170₪1,418.17
500₪13.27092₪6,635.46
* All Digi-Reel orders will add a ₪26.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₪11.91624₪59,581.20
Manufacturers Standard Package
Unit Price without VAT:₪18.75000
Unit Price with VAT:₪22.12500