3386P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3386P-1-102LF

DigiKey Part Number
3386P-102LF-ND
Manufacturer
Manufacturer Product Number
3386P-1-102LF
Description
TRIMMER 1K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3386P-1-102LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,884
Check for Additional Incoming Stock
All prices are in ILS
Tube
QuantityUnit PriceExt Price
1₪4.91000₪4.91
10₪4.14300₪41.43
25₪3.86680₪96.67
50₪3.66960₪183.48
100₪3.48100₪348.10
250₪3.24572₪811.43
500₪3.07748₪1,538.74
1,000₪2.91748₪2,917.48
5,000₪2.57581₪12,879.05
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:₪4.91000
Unit Price with VAT:₪5.79380