
4608X-102-563LF | |
|---|---|
DigiKey Part Number | 4608X-2-563LF-ND |
Manufacturer | |
Manufacturer Product Number | 4608X-102-563LF |
Description | RES ARRAY 4 RES 56K OHM 8SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56k Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
EDA/CAD Models | 4608X-102-563LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 300mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP | |
Supplier Device Package | 8-SIP | |
Size / Dimension | 0.798" L x 0.098" W (20.27mm x 2.49mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₪1.47000 | ₪1.47 |
| 10 | ₪0.94300 | ₪9.43 |
| 25 | ₪0.79720 | ₪19.93 |
| 50 | ₪0.70680 | ₪35.34 |
| 200 | ₪0.56450 | ₪112.90 |
| 400 | ₪0.50878 | ₪203.51 |
| 600 | ₪0.48010 | ₪288.06 |
| 1,000 | ₪0.44770 | ₪447.70 |
| 5,000 | ₪0.36759 | ₪1,837.95 |
| Unit Price without VAT: | ₪1.47000 |
|---|---|
| Unit Price with VAT: | ₪1.73460 |

